

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | WECO | |
| Package | P=11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (Max) | 200V | |
| Number of Positions or Pins | 1x6P | |
| Number of Rows | 1 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 20A | |
| Wire Gauge - mm2 | 0.75~4、0.5~1.5 | |
| Wire Gauge - AWG | 12~18、16~20 | |
| Mounting Type | Leadless | |
| Screw Specification | M4 | |
| Number of Pins | 6P | |
| Pitch | 11mm | |
| Number of PINs Per Row | 6 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
307-PCM/06-033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | WECO | |
| Package | P=11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (Max) | 200V | |
| Number of Positions or Pins | 1x6P | |
| Number of Rows | 1 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 20A | |
| Wire Gauge - mm2 | 0.75~4、0.5~1.5 | |
| Wire Gauge - AWG | 12~18、16~20 | |
| Mounting Type | Leadless | |
| Screw Specification | M4 | |
| Number of Pins | 6P | |
| Pitch | 11mm | |
| Number of PINs Per Row | 6 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 307-PCM/06-033. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

307-PCM/06-033 datasheets or manufacturer documentation.
Datasheet: 307-PCM/06-033 Datasheet (PDF)
The 307-PCM/06-033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.