

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | WECO | |
| Package | P=11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 2x2P | |
| Number of Rows | 2 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 32A | |
| Wire Gauge - mm2 | 0.5 ~ 4 | |
| Wire Gauge - AWG | 14~20 | |
| Mounting Type | Leadless | |
| Screw Specification | M4 | |
| Number of Pins | 4P | |
| Pitch | 11mm | |
| Number of PINs Per Row | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
307-PCF/02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Barrier Terminal Blocks | |
| Manufacturer | WECO | |
| Package | P=11mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating (Max) | 400V | |
| Number of Positions or Pins | 2x2P | |
| Number of Rows | 2 | |
| Barrier Type | 2-Side | |
| Color | Black | |
| Current Rating | 32A | |
| Wire Gauge - mm2 | 0.5 ~ 4 | |
| Wire Gauge - AWG | 14~20 | |
| Mounting Type | Leadless | |
| Screw Specification | M4 | |
| Number of Pins | 4P | |
| Pitch | 11mm | |
| Number of PINs Per Row | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 307-PCF/02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

307-PCF/02 datasheets or manufacturer documentation.
Datasheet: 307-PCF/02 Datasheet (PDF)
The 307-PCF/02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.