
MCWF08U3832BTL
- Manufacturer
- MFR.Part #
- MCWF08U3832BTL
- JLCPCB Part #
- C4275681
- Package
- 0805
- Description
- 100mW 38.3kΩ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | WEC | |
| Package | 0805 | |
| Resistance | 38.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |

* Images are for reference only
MCWF08U3832BTL
Extended- Manufacturer
- MFR.Part #
- MCWF08U3832BTL
- JLCPCB Part #
- C4275681
- Package
- 0805
- Description
- 100mW 38.3kΩ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MCWF08U3832BTL
Extended- Manufacturer
- MFR.Part #
- MCWF08U3832BTL
- JLCPCB Part #
- C4275681
- Package
- 0805
- Description
- 100mW 38.3kΩ Thin Film Resistor ±0.1% 0805 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCWF08U3832BTL Specifications
MCWF08U3832BTL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | WEC | |
| Package | 0805 | |
| Resistance | 38.3kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCWF08U3832BTL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCWF08U3832BTL Schematic Symbol & PCB Footprint
The MCWF08U3832BTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.