
* Images are for reference only
C212G47237P20001
Extended
- Manufacturer
- WALSON
- MFR.Part #
- C212G47237P20001
- JLCPCB Part #
- C52205124
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 4.7nF 400V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4460
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4460
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
200+
$0.0174
1000+
$0.0172
2000+
$0.0169
Related Products