
* Images are for reference only
C212E18535T63701
Extended
- Manufacturer
- WALSON
- MFR.Part #
- C212E18535T63701
- JLCPCB Part #
- C53670954
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.8uF 250V Metalized polyester film ±5% 插件,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2415
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2415
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.0907
150+
$0.0791
500+
$0.0704
2500+
$0.0635
5000+
$0.0600
Related Products