
* Images are for reference only
W-5557S04P-0000
Extended
- Manufacturer
- Ckmtw(Shenzhen Cankemeng)
- MFR.Part #
- W-5557S04P-0000
- JLCPCB Part #
- C169055
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 10mm 12.8mm 2 2 250V 2x2P 4.2mm 4.2mm 4P 7A Brass PA66 Through Hole UL94V-2 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1312
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1261
In-stock Item Pricing
Qty Unit Price
1+
$0.2054
50+
$0.1643
150+
$0.1467
1000+
$0.1092
2000+
$0.0994
5000+
$0.0936
Related Products
Welcome back, may I help you?