
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Package | Plugin,D6.4xL25mm | |
| Resistance | 27mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 6W | |
| Type | Ceramic Resistor | |
| Tolerance | ±3% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KNC600HB-AX-R027AA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Package | Plugin,D6.4xL25mm | |
| Resistance | 27mΩ | |
| Operating Temperature | -55℃~+250℃ | |
| Power(Watts) | 6W | |
| Type | Ceramic Resistor | |
| Tolerance | ±3% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KNC600HB-AX-R027AA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KNC600HB-AX-R027AA datasheets or manufacturer documentation.
Datasheet: KNC600HB-AX-R027AA Datasheet (PDF)
The KNC600HB-AX-R027AA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.