
Y5077140R000F9L
- Manufacturer
- MFR.Part #
- Y5077140R000F9L
- JLCPCB Part #
- C3411725
- Package
- -
- Description
- -55℃~+125℃ 140Ω 600mW ±0.2ppm/℃ ±1% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 140Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 600mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±0.2ppm/℃ |

* Images are for reference only
Y5077140R000F9L
Extended- Manufacturer
- MFR.Part #
- Y5077140R000F9L
- JLCPCB Part #
- C3411725
- Package
- -
- Description
- -55℃~+125℃ 140Ω 600mW ±0.2ppm/℃ ±1% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y5077140R000F9L
Extended- Manufacturer
- MFR.Part #
- Y5077140R000F9L
- JLCPCB Part #
- C3411725
- Package
- -
- Description
- -55℃~+125℃ 140Ω 600mW ±0.2ppm/℃ ±1% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y5077140R000F9L Specifications
Y5077140R000F9L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 140Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 600mW | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±0.2ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y5077140R000F9L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y5077140R000F9L Schematic Symbol & PCB Footprint
The Y5077140R000F9L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.