
Y4485V0002QT9W
- Manufacturer
- MFR.Part #
- Y4485V0002QT9W
- JLCPCB Part #
- C1362363
- Package
- SMD-3P,2.7x4.1mm
- Description
- 2 3 50mW 5kΩ ±0.02% ±0.5ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-3P,2.7x4.1mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 50mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.02% | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±0.5ppm/℃ |

* Images are for reference only
Y4485V0002QT9W
Extended- Manufacturer
- MFR.Part #
- Y4485V0002QT9W
- JLCPCB Part #
- C1362363
- Package
- SMD-3P,2.7x4.1mm
- Description
- 2 3 50mW 5kΩ ±0.02% ±0.5ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y4485V0002QT9W
Extended- Manufacturer
- MFR.Part #
- Y4485V0002QT9W
- JLCPCB Part #
- C1362363
- Package
- SMD-3P,2.7x4.1mm
- Description
- 2 3 50mW 5kΩ ±0.02% ±0.5ppm/℃ SMD-3P,2.7x4.1mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y4485V0002QT9W Specifications
Y4485V0002QT9W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SMD-3P,2.7x4.1mm | |
| Resistance | 5kΩ | |
| Power(Watts) | 50mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.02% | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±0.5ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y4485V0002QT9W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y4485V0002QT9W Documents
Y4485V0002QT9W datasheets or manufacturer documentation.
Datasheet: Y4485V0002QT9W Datasheet (PDF)
Y4485V0002QT9W Schematic Symbol & PCB Footprint
The Y4485V0002QT9W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.