Y4485V0001AQ0W
Extended
* Images are for reference only

Y4485V0001AQ0W

Attributes
Value
Manufacturer
MFR.Part #
Y4485V0001AQ0W
JLCPCB Part #
C6618282
Package
-
Description
10kΩ 2 3 50mW ±0.05% ±0.2ppm/℃ - Resistor Networks, Arrays
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerVishay Intertech
Package-
Resistance10kΩ
Power(Watts)50mW
Number of Resistors2
Tolerance±0.05%
Number of Pins3
Temperature Coefficient±0.2ppm/℃