Y447580K0000T0W
Extended
* Images are for reference only

Y447580K0000T0W

Attributes
Value
Manufacturer
MFR.Part #
Y447580K0000T0W
JLCPCB Part #
C4021810
Package
1510
Description
-55℃~+150℃ 150mW 80kΩ ±0.01% ±2ppm/℃ 1510 Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package1510
Resistance80kΩ
Power(Watts)150mW
Operating Temperature-55℃~+150℃
Tolerance±0.01%
Temperature Coefficient±2ppm/℃