
Y40822K50000T9W
- Manufacturer
- MFR.Part #
- Y40822K50000T9W
- JLCPCB Part #
- C4296440
- Package
- 0805
- Description
- -55℃~+225℃ 2.5kΩ 200mW Metal Foil Resistor ±0.01% ±2.5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance | 2.5kΩ | |
| Operating Temperature | -55℃~+225℃ | |
| Power(Watts) | 200mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2.5ppm/℃ |

* Images are for reference only
Y40822K50000T9W
Extended- Manufacturer
- MFR.Part #
- Y40822K50000T9W
- JLCPCB Part #
- C4296440
- Package
- 0805
- Description
- -55℃~+225℃ 2.5kΩ 200mW Metal Foil Resistor ±0.01% ±2.5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y40822K50000T9W
Extended- Manufacturer
- MFR.Part #
- Y40822K50000T9W
- JLCPCB Part #
- C4296440
- Package
- 0805
- Description
- -55℃~+225℃ 2.5kΩ 200mW Metal Foil Resistor ±0.01% ±2.5ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y40822K50000T9W Specifications
Y40822K50000T9W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance | 2.5kΩ | |
| Operating Temperature | -55℃~+225℃ | |
| Power(Watts) | 200mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.01% | |
| Temperature Coefficient | ±2.5ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y40822K50000T9W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y40822K50000T9W Schematic Symbol & PCB Footprint
The Y40822K50000T9W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.