Y40695K00000J9L
Extended
* Images are for reference only

Y40695K00000J9L

Attributes
Value
Manufacturer
MFR.Part #
Y40695K00000J9L
JLCPCB Part #
C7130094
Package
Plugin
Description
21 250mW 5kΩ ±10ppm/℃ ±5% 插件 Potentiometers, Variable Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance5kΩ
Power(Watts)250mW
Tolerance±5%
Number of Turns21
Temperature Coefficient±10ppm/℃