
* Images are for reference only
Y4047221R000B0W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y4047221R000B0W
- JLCPCB Part #
- C4041780
- Package
- SMD,3.8x1.3mm
- Description
- -55℃~+150℃ 100mW 221Ω ±0.1% ±2ppm/℃ SMD,3.8x1.3mm Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5131
200+
$3.2945
500+
$3.1786
1000+
$3.1222