Y40452K00000Q0W
Extended
* Images are for reference only

Y40452K00000Q0W

Attributes
Value
Manufacturer
MFR.Part #
Y40452K00000Q0W
JLCPCB Part #
C4031894
Package
0505
Description
-55℃~+150℃ 2kΩ 50mW ±0.02% ±2ppm/℃ 0505 Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package0505
Resistance2kΩ
Operating Temperature-55℃~+150℃
Power(Watts)50mW
Tolerance±0.02%
Temperature Coefficient±2ppm/℃