Y40212K35000Q9W
Extended
* Images are for reference only

Y40212K35000Q9W

Attributes
Value
Manufacturer
MFR.Part #
Y40212K35000Q9W
JLCPCB Part #
C4314840
Package
0603
Description
-55℃~+150℃ 100mW 2.35kΩ ±0.02% ±0.2ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package0603
Resistance2.35kΩ
Operating Temperature-55℃~+150℃
Power(Watts)100mW
Tolerance±0.02%
Temperature Coefficient±0.2ppm/℃