
* Images are for reference only
Y174610K3025T9L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y174610K3025T9L
- JLCPCB Part #
- C4267058
- Package
- SMD,7.3x4.3mm
- Description
- -55℃~+175℃ 10.3025kΩ 600mW ±0.01% ±0.2ppm/℃ SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9338
200+
$3.0710
500+
$2.9634
1000+
$2.9103