Y17458K33000Q0R
Extended
* Images are for reference only

Y17458K33000Q0R

Attributes
Value
Manufacturer
MFR.Part #
Y17458K33000Q0R
JLCPCB Part #
C4324673
Package
SMD,6x3.2mm
Description
-55℃~+175℃ 250mW 8.33kΩ ±0.02% ±0.2ppm/℃ SMD,6x3.2mm Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageSMD,6x3.2mm
Resistance8.33kΩ
Operating Temperature-55℃~+175℃
Power(Watts)250mW
Tolerance±0.02%
Temperature Coefficient±0.2ppm/℃