CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Resistors
  5. Resistor Networks, Arrays
  6. Y1716V0684AQ9L
Y1716V0684AQ9L
Extended
* Images are for reference only

Y1716V0684AQ9L

Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
Y1716V0684AQ9L
JLCPCB Part #
C1363384
Package
SIP-5
Description
1kΩ、3.3kΩ 300mW 4 5 ±0.05% ±0.2ppm/℃ SIP-5 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerVishay Intertech
PackageSIP-5
Resistance1kΩ、3.3kΩ
Power(Watts)300mW
Number of Resistors4
Tolerance±0.05%
Number of Pins5
Temperature Coefficient±0.2ppm/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Resistors
  5. Resistor Networks, Arrays
  6. Y1716V0684AQ9L
Y1716V0684AQ9L

* Images are for reference only

Y1716V0684AQ9L

Extended
Manufacturer

Vishay Intertech

MFR.Part #
Y1716V0684AQ9L
JLCPCB Part #
C1363384
Package
SIP-5
Description
1kΩ、3.3kΩ 300mW 4 5 ±0.05% ±0.2ppm/℃ SIP-5 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Y1716V0684AQ9L

* Images are for reference only

Y1716V0684AQ9L

Extended
Manufacturer

Vishay Intertech

MFR.Part #
Y1716V0684AQ9L
JLCPCB Part #
C1363384
Package
SIP-5
Description
1kΩ、3.3kΩ 300mW 4 5 ±0.05% ±0.2ppm/℃ SIP-5 Resistor Networks, Arrays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Y1716V0684AQ9L Specifications

Y1716V0684AQ9L technical specifications, attributes, and parameters.

AttributesValue
CategoryResistors/Resistor Networks, Arrays
ManufacturerVishay Intertech
PackageSIP-5
Resistance1kΩ、3.3kΩ
Power(Watts)300mW
Number of Resistors4
Tolerance±0.05%
Number of Pins5
Temperature Coefficient±0.2ppm/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y1716V0684AQ9L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Y1716V0684AQ9L Documents

Y1716V0684AQ9L datasheets or manufacturer documentation.

Datasheet: Y1716V0684AQ9L Datasheet (PDF)

Y1716V0684AQ9L Schematic Symbol & PCB Footprint

The Y1716V0684AQ9L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.