
Y1685V0001DT9W
- Manufacturer
- MFR.Part #
- Y1685V0001DT9W
- JLCPCB Part #
- C1362251
- Package
- 1505
- Description
- 10kΩ 2 3 50mW ±0.2ppm/℃ ±0.5% 1505 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | 1505 | |
| Resistance | 10kΩ | |
| Power(Watts) | 50mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.5% | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±0.2ppm/℃ |

* Images are for reference only
Y1685V0001DT9W
Extended- Manufacturer
- MFR.Part #
- Y1685V0001DT9W
- JLCPCB Part #
- C1362251
- Package
- 1505
- Description
- 10kΩ 2 3 50mW ±0.2ppm/℃ ±0.5% 1505 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y1685V0001DT9W
Extended- Manufacturer
- MFR.Part #
- Y1685V0001DT9W
- JLCPCB Part #
- C1362251
- Package
- 1505
- Description
- 10kΩ 2 3 50mW ±0.2ppm/℃ ±0.5% 1505 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y1685V0001DT9W Specifications
Y1685V0001DT9W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | 1505 | |
| Resistance | 10kΩ | |
| Power(Watts) | 50mW | |
| Number of Resistors | 2 | |
| Tolerance | ±0.5% | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±0.2ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y1685V0001DT9W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y1685V0001DT9W Documents
Y1685V0001DT9W datasheets or manufacturer documentation.
Datasheet: Y1685V0001DT9W Datasheet (PDF)
Y1685V0001DT9W Schematic Symbol & PCB Footprint
The Y1685V0001DT9W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.