
* Images are for reference only
Y163020K0000T9R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- Y163020K0000T9R
- JLCPCB Part #
- C2073918
- Package
- 1206
- Description
- -55℃~+150℃ 20kΩ 250mW 79V ±0.01% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4788
200+
$2.1211
500+
$2.0455
1000+
$2.0085
Related Products