Y162847K0000A9W
Extended
* Images are for reference only

Y162847K0000A9W

Attributes
Value
Manufacturer
MFR.Part #
Y162847K0000A9W
JLCPCB Part #
C4316537
Package
2512
Description
-55℃~+150℃ 47kΩ 750mW Metal Foil Resistor ±0.05% ±0.2ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package2512
Resistance47kΩ
Operating Temperature-55℃~+150℃
Power(Watts)750mW
TypeMetal Foil Resistor
Tolerance±0.05%
Temperature Coefficient±0.2ppm/℃