Y16278K99500T0W
Extended
* Images are for reference only

Y16278K99500T0W

Attributes
Value
Manufacturer
MFR.Part #
Y16278K99500T0W
JLCPCB Part #
C4168651
Package
2010
Description
-55℃~+150℃ 500mW 8.995kΩ ±0.01% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package2010
Resistance8.995kΩ
Operating Temperature-55℃~+150℃
Power(Watts)500mW
Tolerance±0.01%
Temperature Coefficient±0.2ppm/℃