This website requires JavaScript.
no-image

* Images are for reference only

Y16271K00000T9R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y16271K00000T9R
JLCPCB Part #
C2073708
Package
2010
Description
-55℃~+150℃ 187V 1kΩ 500mW ±0.01% ±0.2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.8900
200+ $3.4406
500+ $3.3201
1000+ $3.2607
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons