This website requires JavaScript.
no-image

* Images are for reference only

Y16251K36370Q24R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y16251K36370Q24R
JLCPCB Part #
C4149370
Package
1206
Description
-55℃~+150℃ 1.3637kΩ 300mW Metal Foil Resistor ±0.02% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.9563
200+ $9.6580
500+ $9.3182
1000+ $9.1507

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons