This website requires JavaScript.
no-image

* Images are for reference only

Y1625100R000Q0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y1625100R000Q0R
JLCPCB Part #
C5838618
Package
1206
Description
-55℃~+150℃ 100Ω 300mW Metal Foil Resistor ±0.02% ±0.2ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3514
200+ $7.3232
500+ $7.0784
1000+ $6.9577
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons