Y161150K0000T9W
Extended
* Images are for reference only

Y161150K0000T9W

Attributes
Value
Manufacturer
MFR.Part #
Y161150K0000T9W
JLCPCB Part #
C4003699
Package
2010
Description
-55℃~+150℃ 300mW 50kΩ ±0.01% ±2ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package2010
Resistance50kΩ
Operating Temperature-55℃~+150℃
Power(Watts)300mW
Tolerance±0.01%
Temperature Coefficient±2ppm/℃