Y16073R00000E0W
Extended
* Images are for reference only

Y16073R00000E0W

Attributes
Value
Manufacturer
MFR.Part #
Y16073R00000E0W
JLCPCB Part #
C4302812
Package
SMD,6.4x4.1mm
Description
-55℃~+150℃ 3Ω 500mW ±0.2% ±0.2ppm/℃ SMD,6.4x4.1mm Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageSMD,6.4x4.1mm
Resistance
Operating Temperature-55℃~+150℃
Power(Watts)500mW
Tolerance±0.2%
Temperature Coefficient±0.2ppm/℃