Y16071R00000D0W
Extended
* Images are for reference only

Y16071R00000D0W

Attributes
Value
Manufacturer
MFR.Part #
Y16071R00000D0W
JLCPCB Part #
C3988601
Package
SMD,6.4x4.1mm
Description
1Ω ±0.5% SMD,6.4x4.1mm Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageSMD,6.4x4.1mm
Resistance
Tolerance±0.5%