This website requires JavaScript.
no-image

* Images are for reference only

Y149630R0000B0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y149630R0000B0R
JLCPCB Part #
C4124942
Package
1206
Description
-55℃~+150℃ 150mW 30Ω Metal Foil Resistor ±0.1% ±2ppm/℃ 1206 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4592
200+ $2.8868
500+ $2.7853
1000+ $2.7354
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons