This website requires JavaScript.
no-image

* Images are for reference only

Y14870R00400D6W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14870R00400D6W
JLCPCB Part #
C7129986
Package
2512
Description
-65℃~+170℃ 1W 4mΩ Metal Foil Resistor ±0.5% ±15ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $95.4535
200+ $38.0877
500+ $36.8142
1000+ $36.1863
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons