This website requires JavaScript.
no-image

* Images are for reference only

Y14740R05000F9W

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14740R05000F9W
JLCPCB Part #
C6618042
Package
3637
Description
-65℃~+170℃ 4W 50mΩ Metal Foil Resistor ±1% ±15ppm/℃ 3637 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 36

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.8324
216+ $9.9091
504+ $9.5774
1008+ $9.4132

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons