
Y14553K01000T0W
- Manufacturer
- MFR.Part #
- Y14553K01000T0W
- JLCPCB Part #
- C4219812
- Package
- 1506
- Description
- 3.01kΩ ±0.01% 1506 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 1506 | |
| Resistance | 3.01kΩ | |
| Tolerance | ±0.01% |

* Images are for reference only
Y14553K01000T0W
Extended- Manufacturer
- MFR.Part #
- Y14553K01000T0W
- JLCPCB Part #
- C4219812
- Package
- 1506
- Description
- 3.01kΩ ±0.01% 1506 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y14553K01000T0W
Extended- Manufacturer
- MFR.Part #
- Y14553K01000T0W
- JLCPCB Part #
- C4219812
- Package
- 1506
- Description
- 3.01kΩ ±0.01% 1506 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y14553K01000T0W Specifications
Y14553K01000T0W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 1506 | |
| Resistance | 3.01kΩ | |
| Tolerance | ±0.01% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y14553K01000T0W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y14553K01000T0W Schematic Symbol & PCB Footprint
The Y14553K01000T0W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.