
Y14551K25000B0R
- Manufacturer
- MFR.Part #
- Y14551K25000B0R
- JLCPCB Part #
- C4060398
- Package
- 1506
- Description
- -55℃~+150℃ 1.25kΩ 200mW Metal Foil Resistor ±0.1% ±2ppm/℃ 1506 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 1506 | |
| Resistance | 1.25kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 200mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |

* Images are for reference only
Y14551K25000B0R
Extended- Manufacturer
- MFR.Part #
- Y14551K25000B0R
- JLCPCB Part #
- C4060398
- Package
- 1506
- Description
- -55℃~+150℃ 1.25kΩ 200mW Metal Foil Resistor ±0.1% ±2ppm/℃ 1506 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y14551K25000B0R
Extended- Manufacturer
- MFR.Part #
- Y14551K25000B0R
- JLCPCB Part #
- C4060398
- Package
- 1506
- Description
- -55℃~+150℃ 1.25kΩ 200mW Metal Foil Resistor ±0.1% ±2ppm/℃ 1506 Chip Resistor - Surface Mount
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y14551K25000B0R Specifications
Y14551K25000B0R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 1506 | |
| Resistance | 1.25kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 200mW | |
| Type | Metal Foil Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±2ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y14551K25000B0R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y14551K25000B0R Schematic Symbol & PCB Footprint
The Y14551K25000B0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.