Y14531K00000V9L
Extended
* Images are for reference only

Y14531K00000V9L

Attributes
Value
Manufacturer
MFR.Part #
Y14531K00000V9L
JLCPCB Part #
C3418670
Package
-
Description
-55℃~+125℃ 1kΩ 600mW ±0.005% ±0.2ppm/℃ - Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
Package-
Resistance1kΩ
Operating Temperature-55℃~+125℃
Power(Watts)600mW
Tolerance±0.005%
Temperature Coefficient±0.2ppm/℃