Y1442107R790T0L
Extended
* Images are for reference only

Y1442107R790T0L

Attributes
Value
Manufacturer
MFR.Part #
Y1442107R790T0L
JLCPCB Part #
C1486202
Package
Plugin
Description
-55℃~+125℃ 107.79Ω 500mW ±0.01% ±2ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance107.79Ω
Operating Temperature-55℃~+125℃
Power(Watts)500mW
Tolerance±0.01%
Temperature Coefficient±2ppm/℃