
Y1365V0023QT0W
- Manufacturer
- MFR.Part #
- Y1365V0023QT0W
- JLCPCB Part #
- C1412901
- Package
- SOIC-8
- Description
- 100mW 4 500Ω 8 ±0.02% ±1ppm/℃ SOIC-8 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-8 | |
| Resistance | 500Ω | |
| Power(Watts) | 100mW | |
| Number of Resistors | 4 | |
| Tolerance | ±0.02% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±1ppm/℃ |

* Images are for reference only
Y1365V0023QT0W
Extended- Manufacturer
- MFR.Part #
- Y1365V0023QT0W
- JLCPCB Part #
- C1412901
- Package
- SOIC-8
- Description
- 100mW 4 500Ω 8 ±0.02% ±1ppm/℃ SOIC-8 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y1365V0023QT0W
Extended- Manufacturer
- MFR.Part #
- Y1365V0023QT0W
- JLCPCB Part #
- C1412901
- Package
- SOIC-8
- Description
- 100mW 4 500Ω 8 ±0.02% ±1ppm/℃ SOIC-8 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y1365V0023QT0W Specifications
Y1365V0023QT0W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-8 | |
| Resistance | 500Ω | |
| Power(Watts) | 100mW | |
| Number of Resistors | 4 | |
| Tolerance | ±0.02% | |
| Number of Pins | 8 | |
| Temperature Coefficient | ±1ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y1365V0023QT0W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y1365V0023QT0W Documents
Y1365V0023QT0W datasheets or manufacturer documentation.
Datasheet: Y1365V0023QT0W Datasheet (PDF)
Y1365V0023QT0W Schematic Symbol & PCB Footprint
The Y1365V0023QT0W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.