
Y116920K0000T9L
- Manufacturer
- MFR.Part #
- Y116920K0000T9L
- JLCPCB Part #
- C4144257
- Package
- SMD,7.3x4.3mm
- Description
- 20kΩ ±0.01% SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,7.3x4.3mm | |
| Resistance | 20kΩ | |
| Tolerance | ±0.01% |

* Images are for reference only
Y116920K0000T9L
Extended- Manufacturer
- MFR.Part #
- Y116920K0000T9L
- JLCPCB Part #
- C4144257
- Package
- SMD,7.3x4.3mm
- Description
- 20kΩ ±0.01% SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y116920K0000T9L
Extended- Manufacturer
- MFR.Part #
- Y116920K0000T9L
- JLCPCB Part #
- C4144257
- Package
- SMD,7.3x4.3mm
- Description
- 20kΩ ±0.01% SMD,7.3x4.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y116920K0000T9L Specifications
Y116920K0000T9L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,7.3x4.3mm | |
| Resistance | 20kΩ | |
| Tolerance | ±0.01% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y116920K0000T9L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y116920K0000T9L Schematic Symbol & PCB Footprint
The Y116920K0000T9L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.