Y11200R10000D19W
Extended
* Images are for reference only

Y11200R10000D19W

Attributes
Value
Manufacturer
MFR.Part #
Y11200R10000D19W
JLCPCB Part #
C4274143
Package
SMD,4.1x2.5mm
Description
-55℃~+150℃ 100mΩ 250mW ±0.5% ±2ppm/℃ SMD,4.1x2.5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageSMD,4.1x2.5mm
Resistance100mΩ
Operating Temperature-55℃~+150℃
Power(Watts)250mW
Tolerance±0.5%
Temperature Coefficient±2ppm/℃