Y09261R20000B9L
Extended
* Images are for reference only

Y09261R20000B9L

Attributes
Value
Manufacturer
MFR.Part #
Y09261R20000B9L
JLCPCB Part #
C1488015
Package
TO-220
Description
-55℃~+150℃ 1.2Ω 8W ±0.1% ±2ppm/℃ TO-220 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackageTO-220
Resistance1.2Ω
Operating Temperature-55℃~+150℃
Power(Watts)8W
Tolerance±0.1%
Temperature Coefficient±2ppm/℃