Y0875427R000B9L
Extended
* Images are for reference only

Y0875427R000B9L

Attributes
Value
Manufacturer
MFR.Part #
Y0875427R000B9L
JLCPCB Part #
C1460563
Package
Plugin
Description
-65℃~+150℃ 300mW 427Ω ±0.1% ±2ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance427Ω
Power(Watts)300mW
Operating Temperature-65℃~+150℃
Tolerance±0.1%
Temperature Coefficient±2ppm/℃