Y08560R20000G0W
Extended
* Images are for reference only

Y08560R20000G0W

Attributes
Value
Manufacturer
MFR.Part #
Y08560R20000G0W
JLCPCB Part #
C3970673
Package
SMD,6.4x4.1mm
Description
-55℃~+150℃ 1W 200mΩ ±2% ±2ppm/℃ SMD,6.4x4.1mm Chip Resistor - Surface Mount
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
PackageSMD,6.4x4.1mm
Resistance200mΩ
Operating Temperature-55℃~+150℃
Power(Watts)1W
Tolerance±2%
Temperature Coefficient±2ppm/℃