
Y0795300R000F0W
- Manufacturer
- MFR.Part #
- Y0795300R000F0W
- JLCPCB Part #
- C4081895
- Package
- 0805
- Description
- -55℃~+220℃ 20mW 300Ω ±1% ±3ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance | 300Ω | |
| Power(Watts) | 20mW | |
| Operating Temperature | -55℃~+220℃ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±3ppm/℃ |

* Images are for reference only
Y0795300R000F0W
Extended- Manufacturer
- MFR.Part #
- Y0795300R000F0W
- JLCPCB Part #
- C4081895
- Package
- 0805
- Description
- -55℃~+220℃ 20mW 300Ω ±1% ±3ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y0795300R000F0W
Extended- Manufacturer
- MFR.Part #
- Y0795300R000F0W
- JLCPCB Part #
- C4081895
- Package
- 0805
- Description
- -55℃~+220℃ 20mW 300Ω ±1% ±3ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y0795300R000F0W Specifications
Y0795300R000F0W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0805 | |
| Resistance | 300Ω | |
| Power(Watts) | 20mW | |
| Operating Temperature | -55℃~+220℃ | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±3ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y0795300R000F0W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y0795300R000F0W Schematic Symbol & PCB Footprint
The Y0795300R000F0W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.