
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Resistance | 4kΩ | |
| Power(Watts) | 12.5mW | |
| Operating Temperature | -55℃~+220℃ | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±3ppm/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y07944K00000A0W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Vishay Intertech | |
| Package | 0603 | |
| Resistance | 4kΩ | |
| Power(Watts) | 12.5mW | |
| Operating Temperature | -55℃~+220℃ | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±3ppm/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y07944K00000A0W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The Y07944K00000A0W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.