Y079384R2700V9L
Extended
* Images are for reference only

Y079384R2700V9L

Attributes
Value
Manufacturer
MFR.Part #
Y079384R2700V9L
JLCPCB Part #
C1490057
Package
Plugin
Description
-55℃~+125℃ 600mW 84.27Ω ±0.005% ±2ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance84.27Ω
Power(Watts)600mW
Operating Temperature-55℃~+125℃
Tolerance±0.005%
Temperature Coefficient±2ppm/℃