Y078570K8000B9L
Extended
* Images are for reference only

Y078570K8000B9L

Attributes
Value
Manufacturer
MFR.Part #
Y078570K8000B9L
JLCPCB Part #
C1479331
Package
Plugin
Description
-55℃~+125℃ 600mW 70.8kΩ ±0.1% ±2ppm/℃ 插件 Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance70.8kΩ
Power(Watts)600mW
Operating Temperature-55℃~+125℃
Tolerance±0.1%
Temperature Coefficient±2ppm/℃