Y07765K00000Q0W
Extended
* Images are for reference only

Y07765K00000Q0W

Attributes
Value
Manufacturer
MFR.Part #
Y07765K00000Q0W
JLCPCB Part #
C4213807
Package
1206
Description
-55℃~+220℃ 31.25mW 5kΩ ±0.02% ±2.5ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerVishay Intertech
Package1206
Resistance5kΩ
Operating Temperature-55℃~+220℃
Power(Watts)31.25mW
Tolerance±0.02%
Temperature Coefficient±2.5ppm/℃