Y01032K20000T0L
Extended
* Images are for reference only

Y01032K20000T0L

Attributes
Value
Manufacturer
MFR.Part #
Y01032K20000T0L
JLCPCB Part #
C1494408
Package
Plugin
Description
-55℃~+125℃ 2.2kΩ 2W ±0.01% ±1ppm/℃ 插件 Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin
Resistance2.2kΩ
Operating Temperature-55℃~+125℃
Power(Watts)2W
Tolerance±0.01%
Temperature Coefficient±1ppm/℃