Y0096938R161A9L
Extended
* Images are for reference only

Y0096938R161A9L

Attributes
Value
Manufacturer
MFR.Part #
Y0096938R161A9L
JLCPCB Part #
C1468819
Package
Plugin,D3xL6.9mm
Description
-55℃~+125℃ 200mW 938.161Ω ±0.05% ±0.2ppm/℃ 插件,D3xL6.9mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D3xL6.9mm
Resistance938.161Ω
Power(Watts)200mW
Operating Temperature-55℃~+125℃
Tolerance±0.05%
Temperature Coefficient±0.2ppm/℃