
Y008943K0000BR23R
- Manufacturer
- MFR.Part #
- Y008943K0000BR23R
- JLCPCB Part #
- C3462654
- Package
- -
- Description
- -55℃~+175℃ 43kΩ 600mW ±0.1% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 43kΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 600mW | |
| Tolerance | ±0.1% |

* Images are for reference only
Y008943K0000BR23R
Extended- Manufacturer
- MFR.Part #
- Y008943K0000BR23R
- JLCPCB Part #
- C3462654
- Package
- -
- Description
- -55℃~+175℃ 43kΩ 600mW ±0.1% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Y008943K0000BR23R
Extended- Manufacturer
- MFR.Part #
- Y008943K0000BR23R
- JLCPCB Part #
- C3462654
- Package
- -
- Description
- -55℃~+175℃ 43kΩ 600mW ±0.1% - Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y008943K0000BR23R Specifications
Y008943K0000BR23R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Resistance | 43kΩ | |
| Operating Temperature | -55℃~+175℃ | |
| Power(Watts) | 600mW | |
| Tolerance | ±0.1% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y008943K0000BR23R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y008943K0000BR23R Schematic Symbol & PCB Footprint
The Y008943K0000BR23R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.